VOLTAGE REFERENCE, SERIES, 4.096V, TSOT-23-6
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOT |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Output Voltage | 4.096V |
| Reach SVHC Compliant | No |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 0.4125% |
| RoHS | Compliant |