
Surface mount voltage reference IC featuring a precise 4.096V output with 0.1% tolerance. This series voltage reference operates with a low quiescent current of 60µA and can supply up to 5mA of output current. Packaged in a SOT-23-6, it is lead-free, RoHS compliant, and suitable for operation across a wide temperature range from -40°C to 85°C.
Analog Devices LT1790BIS6-4.096#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BIS6-4.096#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.