The LT1790BIS6-5#TR is a 5V fixed voltage reference from Analog Devices, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 60uA. The device is not RoHS compliant and contains lead. It is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1790BIS6-5#TR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 80uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
No datasheet is available for this part.