
The LT1790BIS6-5#TRPBF is a 5V fixed voltage reference from Analog Devices. It is packaged in a SOT-23-6 surface mount package and operates over a temperature range of -40°C to 85°C. The device has a quiescent current of 60uA and an operating supply current of 80uA. It is RoHS compliant and available in quantities of 2500 per reel.
Analog Devices LT1790BIS6-5#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 80uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BIS6-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
