
The LT1791ACN is a single bus transceiver from Analog Devices, packaged in a 0.300 INCH, PLASTIC, DIP-14 package. It operates over a temperature range of 0°C to 70°C and has a supply voltage of 5V. The device has a data rate of 250Kbps and a supply current of 9mA. It is not RoHS compliant and contains lead. The transceiver is available in a rail/tube packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1791ACN technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 9mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
