
The LT1791ACS is a single bus transceiver with a data rate of 250Kbps, operating from a 5V supply voltage. It is available in a surface mount SOIC package and is suitable for use in temperatures from 0°C to 70°C. The device is not RoHS compliant and contains lead. It draws a maximum supply current of 9mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1791ACS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1791ACS technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 9mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1791ACS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
