
5V, 250Kbps RS-485/RS-422 transceiver with differential output, featuring a single driver and single receiver. This bipolar IC utilizes differential Schmitt trigger input characteristics and is housed in a 14-lead SOIC (SOP) surface-mount package. Operating within a 4.75V to 5.25V supply range, it offers a typical supply current of 9mA and is RoHS compliant.
Analog Devices LT1791ACS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Differential Output | Yes |
| Driver Number of Bits | 1 |
| Height | 1.498mm |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface | RS-422, RS-485 |
| JESD-30 Code | R-PDSO-G14 |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 55 |
| Package Shape | Rectangular |
| Packaging | Bulk |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Number of Bits | 1 |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1791ACS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
