
The LT1791AHN#PBF is a single 5V bus transceiver with a data rate of 250Kbps. It is packaged in a DIP package and is mounted through a hole. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The supply current is 9mA.
Analog Devices LT1791AHN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1791AHN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
