
The LT1791AHS#TRPBF is a single-channel UART transceiver from Analog Devices, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device has a maximum supply current of 9mA and is compliant with RoHS regulations. It is available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1791AHS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1791AHS#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1791AHS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.