
5V Transceiver IC for RS485/RS422 interfaces, featuring a 250Kbps data rate and a 60V tolerance. This through-hole, DIP-packaged component includes one transmitter and one receiver, operating within a 4.75V to 5.25V supply range. Designed for reliability, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Analog Devices LT1791AIN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1791AIN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
