
The LT1791AIS is a single-chip UART transceiver with a data rate of 250Kbps. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is powered by a 5V supply voltage and draws a maximum supply current of 9mA. The LT1791AIS is not RoHS compliant and contains lead. It is available in a package quantity of 55 units per rail/tube packaging.
Analog Devices LT1791AIS technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 9mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1791AIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
