
RS-422/RS-485 transceiver for robust serial communication. Features a 4.75V to 5.25V operating supply voltage and a maximum supply current of 9mA. This surface mount SOIC-14 package component offers a 250Kbps data rate and integrated ESD protection. Designed for single driver and single receiver operation, it supports both RS-422 and RS-485 interfaces.
Sign in to ask questions about the Analog Devices LT1791AIS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1791AIS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 1.498mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Width | 3.988mm |
| RoHS | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Analog Devices LT1791AIS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
