The LT1791AIS#TR is a single-chip UART transceiver with a data rate of 250Kbps, operating on a 5V supply voltage. It is packaged in a SOIC package and is designed for surface mount applications. The device is rated to operate over a temperature range of -40°C to 85°C. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 9mA |
| RoHS | Not Compliant |