
Surface mount bus transceiver for RS485/RS422 communication, operating at 250Kbps. Features a single receiver and single transmitter within a 14-pin SOIC N package. Supports a 5V operating supply voltage, with a range of 4.75V to 5.25V, and can withstand up to 60V. This component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices LT1791AIS#TRPBF technical specifications.
| Package/Case | SOIC N |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1791AIS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
