The LT1791CS#TR is a single-chip UART transceiver from Analog Devices. It operates over a supply voltage range of 4.75V to 5.25V and has a maximum supply voltage of 5.25V. The device is packaged in a SOIC package and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LT1791CS#TR is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1791CS#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 9mA |
| RoHS | Not Compliant |
No datasheet is available for this part.