
The LT1791HS#PBF is a single transceiver with a data rate of 250Kbps, operating within a temperature range of -40°C to 125°C. It is designed for surface mount applications and has a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. The device is packaged in a SOIC package and is RoHS compliant. It draws a maximum supply current of 9mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1791HS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1791HS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1791HS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
