
The LT1791IN#PBF is a 5V interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a DIP package and is available in quantities of 25. The device is RoHS compliant and lead free. It operates at a supply voltage of 5V and has a supply current of 9mA. The device is suitable for use in applications with a data rate of 250Kbps.
Sign in to ask questions about the Analog Devices LT1791IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1791IN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1791IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
