Single-channel operational amplifier featuring a 5.6MHz gain bandwidth product and 3.4V/µs slew rate. This BIFET technology amplifier offers a low input offset voltage of 600µV and a minimal input bias current of 300pA. It operates with dual supply voltages ranging from 5V to 20V, or single supply from 10V to 40V. The component boasts a common mode rejection ratio of 85dB and a power supply rejection ratio of 88dB, with a voltage gain of 133.62dB. Packaged in a DIP configuration, it has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1792ACN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 5.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | No |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 133.62dB |
| RoHS | Not Compliant |
No datasheet is available for this part.