
Single-channel JFET operational amplifier with a 5.6MHz gain bandwidth product. Features 600µV input offset voltage and 300pA input bias current. Offers 85dB common mode rejection ratio and 88dB power supply rejection ratio. Operates with dual supply voltages from ±5V to ±20V or single supply from 10V to 40V. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for general amplification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1792ACS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1792ACS8#PBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 5.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | Yes |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 133.62dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1792ACS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
