
The LT1792AIN8 is a single operational amplifier from Analog Devices with a gain bandwidth product of 5.6MHz and a maximum supply voltage of 40V. It has an input bias current of 300pA and an input offset voltage of 600uV. The amplifier operates over a temperature range of -40°C to 85°C and consumes 4.2mA of operating supply current. It is available in a DIP-8 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1792AIN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1792AIN8 technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 5.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 3.4V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1792AIN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
