Single general-purpose operational amplifier featuring a 5.6MHz gain bandwidth product and 3.4V/µs slew rate. This BIFET technology amplifier offers 85dB common mode rejection ratio and 88dB power supply rejection ratio. It operates with a wide supply voltage range from ±5V to ±20V (dual) or 10V to 40V (single), drawing 4.2mA operating supply current. The component boasts a low input bias current of 300pA and an input offset voltage of 600µV. Packaged in an 8-pin PDIP, this lead-free and RoHS compliant integrated circuit is suitable for operation between -40°C and 85°C.
Analog Devices LT1792AIN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 5.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | Yes |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 133.62dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1792AIN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.