
Single-channel operational amplifier featuring a 5.6MHz gain bandwidth product and 3.4V/µs slew rate. This BIFET technology amplifier offers a 600µV maximum input offset voltage and 300pA input bias current. It operates with dual supply voltages from ±5V to ±20V, or single supply from 10V to 40V. Key performance metrics include 85dB common mode rejection ratio and 88dB power supply rejection ratio. Packaged in SOIC, this component is designed for a wide operating temperature range of -40°C to 85°C.
Analog Devices LT1792AIS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 5.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | No |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 133.62dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1792AIS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
