The LT1792AIS8#TR is a single op-amp with a gain bandwidth product of 5.6MHz and a maximum operating temperature of 85°C. It has an input bias current of 300pA and an input offset voltage of 600uV. The device operates on a supply voltage range of 10V to 40V and has an operating supply current of 4.2mA. It is available in a SOIC package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1792AIS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 5.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 3.4V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.