Single-channel, general-purpose amplifier IC featuring a 5.6MHz gain bandwidth product and 3.4V/µs slew rate. Achieves 82dB common mode rejection ratio and 83dB power supply rejection ratio. Operates with dual supply voltages from ±5V to ±20V or single supply from 10V to 40V, drawing 4.2mA operating supply current. Boasts low 300pA input bias current and 600µV input offset voltage. Packaged in SOIC, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1792CS8#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 5.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| RoHS Compliant | No |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 133.06dB |
| RoHS | Not Compliant |
No datasheet is available for this part.