
General purpose operational amplifier featuring JFET input for low bias current. This single-channel BIFET technology amplifier offers a 5.6MHz gain bandwidth product and a 3.4V/µs slew rate. It operates with a wide supply voltage range from 5V to 40V, exhibiting 82dB common mode rejection and 83dB power supply rejection. The device boasts a 600µV input offset voltage and 300pA input bias current, packaged in an 8-pin SOIC format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1792CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1792CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 5.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| RoHS Compliant | Yes |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 133.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1792CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
