
Single-channel JFET operational amplifier with a 5.6MHz gain bandwidth product. Features a 300pA input bias current and 600µV input offset voltage. Offers 82dB common mode rejection ratio and 83dB power supply rejection ratio. Operates from ±5V to ±20V dual supply or 10V to 40V single supply. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT1792IN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 5.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| RoHS Compliant | Yes |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 133.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1792IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
