
The LT1793ACS8 is a single operational amplifier with a gain bandwidth product of 4.2MHz. It has an input bias current of 3pA and an input offset voltage of 800uV. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 10V and 40V. The operating supply current is 4.2mA. The LT1793ACS8 is packaged in a SOIC package and is available in quantities of 100 per rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1793ACS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1793ACS8 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 4.2MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 4.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 3.4V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1793ACS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
