
General purpose JFET input operational amplifier featuring picoampere input bias current and low noise. This single-channel IC offers a 4.2MHz gain bandwidth product, 3.4V/µs slew rate, and 133.06dB voltage gain. Operating from dual supplies between 5V and 20V, or single supplies from 10V to 40V, it provides 83dB common mode rejection and 85dB power supply rejection. Packaged in SOIC, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1793ACS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 4.2MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 800uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 4.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.2MHz |
| Voltage Gain | 133.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1793ACS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
