
Single-channel operational amplifier featuring a 4.2MHz gain bandwidth product and 3.4V/µs slew rate. This BIFET technology amplifier offers 83dB common mode rejection ratio and 85dB power supply rejection ratio. It operates with a dual supply voltage range of 5V to 20V or a single supply from 10V to 40V, drawing 4.2mA operating supply current. The SOIC package houses a device with a maximum input offset voltage of 800µV and a low input bias current of 3pA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1793AIS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1793AIS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 4.2MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 4.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.2MHz |
| Voltage Gain | 133.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1793AIS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
