
Single-channel JFET operational amplifier with a 4.2MHz gain bandwidth product and 3.4V/µs slew rate. Features 800µV input offset voltage and 3pA input bias current. Operates from ±2.5V to ±20V dual supply or 5V to 40V single supply. Offers 83dB CMRR and 85dB PSRR. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT1793AIS8#PBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 4.2MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 4.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.2MHz |
| Voltage Gain | 133.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1793AIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
