General purpose operational amplifier featuring a 4.2MHz gain bandwidth product and 3pA input bias current. This JFET input op-amp offers a 3.4V/µs slew rate and 133.06dB voltage gain. It operates with a dual supply voltage range of ±5V to ±20V or a single supply of 10V to 40V. The component provides 83dB common mode rejection ratio and 85dB power supply rejection ratio. Packaged in SOIC for tape and reel distribution, it operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1793AIS8#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 4.2MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 4.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.2MHz |
| Voltage Gain | 133.06dB |
| RoHS | Not Compliant |
No datasheet is available for this part.