
Single-channel operational amplifier featuring a 4.2MHz gain bandwidth product and 3.4V/µs slew rate. This BIFET technology amplifier offers a typical input offset voltage of 800µV and a low input bias current of 4pA. It operates with dual supply voltages ranging from 5V to 20V, or a single supply from 10V to 40V. The device exhibits 81dB common mode rejection ratio and 83dB power supply rejection ratio, with a voltage gain of 132.87dB. Packaged in an 8-pin SOIC, this component is designed for operation between 0°C and 70°C.
Analog Devices LT1793CS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 4.2MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 4.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| RoHS Compliant | No |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.2MHz |
| Voltage Gain | 132.87dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1793CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
