
Single low-noise operational amplifier featuring a 4.2MHz bandwidth and 3.4V/µs slew rate. This BIFET technology amplifier offers a high voltage gain of 132.87dB, 81dB CMRR, and 83dB PSRR. It operates with a supply voltage range of ±5V to ±20V, drawing 4.2mA quiescent current. The component is housed in an 8-pin SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1793CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1793CS8#PBF technical specifications.
| Bandwidth | 4.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 4.2MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 4.2MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.2MHz |
| Voltage Gain | 132.87dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1793CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
