The LT1793CS8#TR is a single-channel operational amplifier from Analog Devices, packaged in a SOIC case. It features a gain bandwidth product of 4.2MHz and an input bias current of 4pA. The device operates within a temperature range of 0°C to 70°C and can handle supply voltages between 10V and 40V. However, it is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1793CS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 4.2MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 4.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 3.4V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.