
Single-channel JFET operational amplifier featuring a 4.2MHz gain bandwidth product and 3.4V/µs slew rate. Offers 81dB common mode rejection ratio and 83dB power supply rejection ratio. Input bias current is a low 4pA with an input offset voltage of 800µV. Operates from a minimum dual supply voltage of 5V up to a maximum of 20V, or a single supply from 10V to 40V. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1793CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 4.2MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 4.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| RoHS Compliant | Yes |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.2MHz |
| Voltage Gain | 132.87dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1793CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
