The LT1793IS8#TR is a single-channel operational amplifier from Analog Devices with a gain bandwidth product of 4.2MHz. It operates within a supply voltage range of 10V to 40V and has an input bias current of 4pA. The device is packaged in a SOIC package and has a maximum operating temperature of 85°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1793IS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 4.2MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 4.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 3.4V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.