
Analog Devices LT1794CFE technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 200MHz |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1794CFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
