
The LT1794CFE#PBF is a dual op-amp from Analog Devices, featuring a nominal gain bandwidth product of 200MHz. It operates within a supply voltage range of 8V to 36V and boasts a slew rate of 600V/μs. The device is packaged in a lead-free SOP package and is compliant with RoHS regulations. It is available in a quantity of 74 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1794CFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1794CFE#PBF technical specifications.
| Package/Case | SOP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1794CFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
