The LT1794CFE#TR is a dual-channel operational amplifier with a gain bandwidth product of 200MHz. It features an input offset voltage of 2Vpp and a slew rate of 600V/µs. The device operates over a supply voltage range of 8V to 36V. It is available in a SOP package, packaged on a tape and reel with 2500 units per reel. The LT1794CFE#TR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1794CFE#TR technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 200MHz |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.