
This dual operational amplifier from Analog Devices features a nominal gain bandwidth product of 200MHz and an input offset voltage of 5mV. The device is available in a lead-free SOP package, suitable for surface mount applications. The op-amps are rated for operation over a supply voltage range of 8V to 36V and have a slew rate of 600V/µs. The device is RoHS compliant and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1794CFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1794CFE#TRPBF technical specifications.
| Package/Case | SOP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1794CFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.