Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO20
Checking distributor stock and pricing after the page loads.
Analog Devices LT1794CSW technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 200MHz |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.