
The LT1794CSW#PBF is a dual operational amplifier from Analog Devices. It features a nominal gain bandwidth product of 200MHz and a slew rate of 600V/µs. The device operates over a supply voltage range of 8V to 36V and is packaged in a lead-free SOIC package. The LT1794CSW#PBF is RoHS compliant and available in a rail/tube packaging configuration with 38 units per package.
Analog Devices LT1794CSW#PBF technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1794CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
