
The LT1794IFE is a dual-channel operational amplifier from Analog Devices with a gain bandwidth product of 200MHz. It operates over a supply voltage range of 8V to 36V and is packaged in a SOP package. The device has an input offset voltage of 5mV and a slew rate of 600V/μs. It is not radiation hardened and is not RoHS compliant. The LT1794IFE is rated to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1794IFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1794IFE technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 200MHz |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1794IFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
