The LT1794IFE#TR is a dual operational amplifier from Analog Devices, featuring a gain bandwidth product of 200MHz. It is packaged in a SOP-8 package and is available in tape and reel packaging. The device is not RoHS compliant and contains lead. It has a maximum supply voltage of 36V and a minimum supply voltage of 8V. The slew rate is 600V/µs and the input offset voltage is 5mV.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1794IFE#TR technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 200MHz |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.