The LT1794ISW#TR is a dual operational amplifier from Analog Devices. It features a gain bandwidth product of 200MHz and an input offset voltage of 5mV. The device is packaged in a SOIC package and is available in quantities of 1000. The LT1794ISW#TR operates over a supply voltage range of 8V to 36V. It is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1794ISW#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 200MHz |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.