Dual 500mA/50MHz current feedback operational amplifier featuring a 20-pin TSSOP package. This commercial-grade IC operates within a 0°C to 70°C temperature range, supporting supply voltages from ±15V nominal up to ±18V limits. It offers a nominal slew rate of 900V/µs and a unity gain bandwidth of 50MHz, with frequency compensation enabled for AVCL ≥ 2. The amplifier exhibits a maximum input offset voltage of 17mV and a nominal common-mode reject ratio of 62dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1795CFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1795CFE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 84 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 17000 |
| Architecture | CURRENT-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 900 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 62 |
| Unity Gain BW-Nom | 50000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1795CFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.