
ADSL Driver Dual 65MHz 20-Pin TSSOP EP Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1795CFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1795CFE#PBF technical specifications.
| -3db Bandwidth | 65MHz |
| Package/Case | SOP |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 65MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29mA |
| Output Current per Channel | 1A |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1795CFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
