
Analog Devices LT1795CFE#TR technical specifications.
| -3db Bandwidth | 65MHz |
| Package/Case | SOP |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 65MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29mA |
| Output Current per Channel | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1795CFE#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
