
The LT1795CFE#TRPBF is a dual amplifier from Analog Devices with a -3db bandwidth of 65MHz and a nominal gain bandwidth product of 65MHz. It operates on a supply voltage range of 10V to 36V and has an operating supply current of 29mA. The amplifier features an input bias current of 10uA and an input offset voltage of 13mV. It is available in a SOP package and is lead free and RoHS compliant.
Analog Devices LT1795CFE#TRPBF technical specifications.
| -3db Bandwidth | 65MHz |
| Package/Case | SOP |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 65MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29mA |
| Output Current per Channel | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1795CFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
