
The LT1795IFE is a dual operational amplifier from Analog Devices with a gain bandwidth product of 65MHz. It is available in a 74-count HTSSOP package and is packaged in rail/Tube. The amplifier has an input bias current of 10uA and an input offset voltage of 13mV. It can operate at a maximum supply voltage of 36V and a minimum supply voltage of 10V. The LT1795IFE has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1795IFE technical specifications.
| -3db Bandwidth | 65MHz |
| Package/Case | SOP |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 65MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29mA |
| Output Current per Channel | 1A |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.
